Part Details for QCD-8216 by Glenair Inc
Overview of QCD-8216 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8216WYRZ | Analog Devices | 3 MHz, bi-directional 65V Diff | |
AD8216WYRZ-R7 | Analog Devices | 3 MHz, bi-directional 65V Diff | |
AD8216YRZ-RL | Analog Devices | G~3 1 MHz Diff Amp |
Price & Stock for QCD-8216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEQCD-8216
|
Interstate Connecting Components | QCD-8216 GLENAIR QUALITY SCREENING | 0 |
|
Buy Now |