There are no models available for this part yet.
Overview of QCM007SC2DC012P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Communication and Networking
Automotive
Price & Stock for QCM007SC2DC012P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QCM007SC2DC012P-ND
|
DigiKey | CIRC CBL 7POS RCPT TO WIRE 1' Min Qty: 25 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.9168 | Buy Now | |
DISTI #
571-QCM007SC2DC012P
|
Mouser Electronics | Standard Circular Connector QCM007SC2DC012P CIRCULAR RoHS: Compliant | 0 |
|
$194.9100 | Order Now | |
Onlinecomponents.com | Nanominiature Circular Connectors RoHS: Compliant | 0 |
|
$176.4200 / $437.2000 | Buy Now | ||
DISTI #
1589060-4
|
TTI | Standard Circular Connector QCM007SC2DC012P RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$176.7100 / $191.2800 | Buy Now | |
Master Electronics | Nanominiature Circular Connectors RoHS: Compliant | 0 |
|
$176.4200 / $437.2000 | Buy Now |
CAD Models for QCM007SC2DC012P by TE Connectivity
Part Data Attributes for QCM007SC2DC012P by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Pitch
|
0.64 mm
|
Total Number of Contacts
|
7
|
Wire Size-Max
|
30 AWG
|