Part Details for QCM007SC2DCC30P by TE Connectivity
Overview of QCM007SC2DCC30P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QCM007SC2DCC30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7056
|
Newark | Qcm007Sc2Dcc30P = Circular |Nanonics Te Connectivity QCM007SC2DCC30P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.0800 / $411.2500 | Buy Now |
DISTI #
08H3422
|
Newark | Qcm007Sc2Dcc30P = Circular Rohs Compliant: Yes |Nanonics Te Connectivity QCM007SC2DCC30P Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.3000 / $250.8600 | Buy Now |
DISTI #
QCM007SC2DCC30P-ND
|
DigiKey | CBL CIRC 7POS FEM TO WIRE 0.98' Min Qty: 18 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.9611 | Buy Now |
DISTI #
571-QCM007SC2DCC30P
|
Mouser Electronics | Standard Circular Connector QCM007SC2DCC30P CIRCULAR RoHS: Compliant | 0 |
|
$237.9700 | Order Now |
|
Onlinecomponents.com | QCM007SC2DCC30P = CIRCULAR RoHS: Compliant | 0 |
|
$202.8900 / $518.6700 | Buy Now |
DISTI #
TE Connectivity QCM007SC2DCC30P
|
PEI Genesis | QCM007SC2DCC30P = CIRCULAR | 0 |
|
Buy Now | |
|
Master Electronics | QCM007SC2DCC30P = CIRCULAR RoHS: Compliant | 0 |
|
$202.8900 / $518.6700 | Buy Now |
Part Details for QCM007SC2DCC30P
QCM007SC2DCC30P CAD Models
QCM007SC2DCC30P Part Data Attributes:
|
QCM007SC2DCC30P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM007SC2DCC30P
TE Connectivity
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 7 | |
Wire Size-Max | 30 AWG |