Part Details for QCM019SC2DC006F by TE Connectivity
Overview of QCM019SC2DC006F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QCM019SC2DC006F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1023
|
Newark | Qcm019Sc2Dc006F = Circular |Nanonics Te Connectivity QCM019SC2DC006F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$331.0900 / $369.9200 | Buy Now |
DISTI #
08H3446
|
Newark | Circular Rcpt Cable Assembly, 6In, 30Awg, Multi, Connector Type A:Nanominiature Circular 19 Position Receptacle, Connector Type B:Free End, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Nanonics Te Connectivity QCM019SC2DC006F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.7400 / $268.1800 | Buy Now |
DISTI #
2266-QCM019SC2DC006F-ND
|
DigiKey | CBL CIRC 19POS FEM TO WIRE 0.5' Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
49 In Stock |
|
$252.7400 / $322.5900 | Buy Now |
DISTI #
QCM019SC2DC006F-ND
|
DigiKey | CBL CIRC 19POS FEM TO WIRE 0.5' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.7700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.15m 30AWG 19 POS Circular RCP RoHS: Compliant |
49 Partner Stock |
|
$308.5200 / $343.8600 | Buy Now |
DISTI #
TE Connectivity QCM019SC2DC006F
|
PEI Genesis | QCM019SC2DC006F = CIRCULAR | 49 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 0.15m 30AWG 19 POS Circular RCP RoHS: Compliant |
49 Partner Stock |
|
$308.5200 / $343.8600 | Buy Now |
Part Details for QCM019SC2DC006F
QCM019SC2DC006F CAD Models
QCM019SC2DC006F Part Data Attributes
|
QCM019SC2DC006F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM019SC2DC006F
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.425 inch | |
Body Diameter | 0.375 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 19 | |
Wire Size-Max | 30 AWG |