Part Details for QCM044PC2DC060B by TE Connectivity
Overview of QCM044PC2DC060B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCM044PC2DC060B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QCM044PC2DC060B-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 93 Weeks Container: Bulk | Temporarily Out of Stock |
|
$595.5760 | Buy Now |
DISTI #
571-QCM044PC2DC060B
|
Mouser Electronics | Standard Circular Connector QCM044PC2DC060B CIRCULAR RoHS: Compliant | 0 |
|
$662.8500 | Order Now |
|
Onlinecomponents.com | QCM044PC2DC060B = CIRCULAR RoHS: Compliant | 0 |
|
$493.7000 / $1,201.9800 | Buy Now |
DISTI #
1589693-3
|
TTI | Standard Circular Connector QCM044PC2DC060B RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$773.3300 / $1,005.3300 | Buy Now |
|
Master Electronics | QCM044PC2DC060B = CIRCULAR RoHS: Compliant | 0 |
|
$493.7000 / $1,201.9800 | Buy Now |
Part Details for QCM044PC2DC060B
QCM044PC2DC060B CAD Models
QCM044PC2DC060B Part Data Attributes
|
QCM044PC2DC060B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM044PC2DC060B
TE Connectivity
Circular Connector, 44 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 44 | |
Wire Size-Max | 30 AWG |