Part Details for QCM044SC0DM048P by TE Connectivity
Overview of QCM044SC0DM048P by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Telecommunications
Renewable Energy
Price & Stock for QCM044SC0DM048P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0180
|
Newark | Qcm044Sc0Dm048P = Circular |Nanonics Te Connectivity QCM044SC0DM048P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.2500 / $413.0400 | Buy Now |
DISTI #
71710467
|
RS | TE, A&D Connectors, Relay, QCM044SC0DM048P = CIRCULAR | TE Connectivity QCM044SC0DM048P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$473.9100 | RFQ |
Part Details for QCM044SC0DM048P
QCM044SC0DM048P CAD Models
QCM044SC0DM048P Part Data Attributes
|
QCM044SC0DM048P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM044SC0DM048P
TE Connectivity
Circular Connector, 44 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 44 | |
Wire Size-Max | 28 AWG |