Part Details for QCM044SC2DC012P by TE Connectivity
Overview of QCM044SC2DC012P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for QCM044SC2DC012P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3467
|
Newark | Qcm044Sc2Dc012P = Circular Rohs Compliant: Yes |Nanonics Te Connectivity QCM044SC2DC012P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.3300 / $354.4900 | Buy Now |
DISTI #
QCM044SC2DC012P-ND
|
DigiKey | CBL CIRC 44POS FMALE TO WIRE 1' Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | QCM044SC2DC012P = CIRCULAR RoHS: Compliant | 0 |
|
$278.7400 / $518.9600 | Buy Now |
|
Master Electronics | QCM044SC2DC012P = CIRCULAR RoHS: Compliant | 0 |
|
$278.7400 / $518.9600 | Buy Now |
Part Details for QCM044SC2DC012P
QCM044SC2DC012P CAD Models
QCM044SC2DC012P Part Data Attributes
|
QCM044SC2DC012P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM044SC2DC012P
TE Connectivity
Circular Connector, 44 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 44 | |
Wire Size-Max | 30 AWG |