Part Details for QCP94.09600F18B35R by QANTEK Technology Corporation
Overview of QCP94.09600F18B35R by QANTEK Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for QCP94.09600F18B35R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70417706
|
RS | Crystal Oscillator 4.096MHz, +/-30ppm, 4-Pin SMD, 12.5 x 4.6 x 3.7mm | Qantek QCP94.09600F18B35R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
2508684RL
|
Farnell | CRYSTAL, 4.096MHZ, 18PF, 12.5MM X 4.6MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.7215 | Buy Now |
DISTI #
2508684
|
Farnell | CRYSTAL, 4.096MHZ, 18PF, 12.5MM X 4.6MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7215 | Buy Now |
Part Details for QCP94.09600F18B35R
QCP94.09600F18B35R CAD Models
QCP94.09600F18B35R Part Data Attributes:
|
QCP94.09600F18B35R
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QCP94.09600F18B35R
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.5mm x 4.6mm x 3.7mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for QCP94.09600F18B35R
This table gives cross-reference parts and alternative options found for QCP94.09600F18B35R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QCP94.09600F18B35R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-4.096MHZ-C4-T | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | QCP94.09600F18B35R vs ABSM2-4.096MHZ-C4-T |
ABSM2-4.096MHZ-C4 | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | QCP94.09600F18B35R vs ABSM2-4.096MHZ-C4 |
ABSM2-4.096MHZ-E4-T | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | QCP94.09600F18B35R vs ABSM2-4.096MHZ-E4-T |
ABSM2-4.096MHZ-B4 | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | QCP94.09600F18B35R vs ABSM2-4.096MHZ-B4 |
ABSM2-4.096MHZ-4 | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | QCP94.09600F18B35R vs ABSM2-4.096MHZ-4 |
ABSM2-4.096MHZ-N4-T | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | QCP94.09600F18B35R vs ABSM2-4.096MHZ-N4-T |
ABSM2-4.096MHZ-D4 | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | QCP94.09600F18B35R vs ABSM2-4.096MHZ-D4 |
HC49US4096000ABJT | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, MINIATURE, METAL CAN, HC49US, 2 PIN | Citizen Finedevice Co Ltd | QCP94.09600F18B35R vs HC49US4096000ABJT |
ABSM2-4.096MHZ-D4-T | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | QCP94.09600F18B35R vs ABSM2-4.096MHZ-D4-T |
ABSM2-4.096MHZ-N4 | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | QCP94.09600F18B35R vs ABSM2-4.096MHZ-N4 |