Part Details for QCR3030H by Eaton Cutler-Hammer
Overview of QCR3030H by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCR3030H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K4531
|
Newark | 3 Pole 240 Vac 10 Kaic 30 Amp Qcr |Eaton Cutler Hammer QCR3030H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$501.4600 / $557.1700 | Buy Now |
DISTI #
70987878
|
RS | Circuit Breaker QUICKLAG Rear mnt 10kAIC 3-pole 30A 240VAC | Eaton - Cutler Hammer QCR3030H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$486.9900 / $541.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$443.2700 / $469.1700 | Buy Now |