Part Details for QCR3030HT by Eaton Cutler-Hammer
Overview of QCR3030HT by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCR3030HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K4532
|
Newark | Qcr Lug-In Lug-Out 3P 30A 240V 10Kaic_ S |Eaton Cutler Hammer QCR3030HT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$512.4400 / $567.8100 | Buy Now |
DISTI #
70987879
|
RS | Circuit Breaker QUICKLAG Rear mnt 10kAIC 3-pole 30A 240VAC Ld/Ln Ring | Eaton - Cutler Hammer QCR3030HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$516.1400 / $573.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$509.3300 / $539.0900 | Buy Now |