Part Details for QD0B1L2BN0861 by Panduit Corp
Overview of QD0B1L2BN0861 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QD0B1L2BN0861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6569
|
Newark | Network W/Env Exp Pou, vert,30A,1,l6-30P |Panduit QD0B1L2BN0861 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-QD0B1L2BN0861
|
Mouser Electronics | Power Outlet Strips Network w/Env Exp POU,Vert,30A,1 ,L6-30P RoHS: Compliant | 0 |
|
$2,058.5900 | Order Now |
|
Onlinecomponents.com | Vertical power strip 30 A, 208V, 6 IEC C-13 and 2 IEC C-19 receptacles, RJ-45 Ethernet port with two RJ12 remote environmental ports, one uplink port to daisy chain units together, two 20 A double pole magnetic breaker/on-off switch with integral switch guard, and 10' power cord with NEMA L6-30P twist lock plug. UL and c-UL Listed. Dimensions: 33.0"H x 2.0"W x 2.25"D Breaker Doghouse add 1.44" (87.4) to overall depth (838mm x 51mm x 57mm) RoHS: Compliant | 0 |
|
$1,295.3100 / $1,435.2500 | Buy Now |
DISTI #
000000000003783100
|
Sager | Power Outlet Strips Network w/Env Exp POU,Vert,30A,1 ,L6-30P | 0 |
|
Buy Now |