Part Details for QDD-400G-FR4-AR-C by ATGBICS
Overview of QDD-400G-FR4-AR-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QDD-400G-FR4-AR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-QDD-400G-FR4-AR-C-ND
|
DigiKey | QSFP-DD 400GBase-FR4 1310nm 2km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8175 In Stock |
|
$1,800.0000 / $2,000.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | QDD-400G-FR4-AR Arista? Compatible Transceiver QSFP-DD 400GBase-FR4 (1310nm SMF 2km LC DOM) | 77 |
|
RFQ |