Part Details for QDP32150TM by Square D by Schneider Electric
Overview of QDP32150TM by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QDP32150TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5666
|
Newark | Molded Case Circuit Breaker 240V 150A |Square D By Schneider Electric QDP32150TM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,562.0900 / $1,750.4200 | Buy Now |
DISTI #
71418187
|
RS | PowerPact Q - molded case circuit breaker - 3-pole - 25 kA - 240 V - 150 A | Square D QDP32150TM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,679.5300 / $1,767.9200 | RFQ |