Part Details for QDS-550C by Banner Engineering Corp
Overview of QDS-550C by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
LTC1550CS8-4.1#TRPBF | Analog Devices | L N, Switched Cap-Reg V Inv | |
LTC1550CGN#TRPBF | Analog Devices | L N, Switched Cap-Reg V Inv |
Price & Stock for QDS-550C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5709
|
Newark | Cordset 7/8 In Single Ended, 5-Pin Straight Female Connector, 15.20 M (49.86 Ft) In Length, Yellow Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering QDS-550C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0000 | Buy Now |
DISTI #
2170-QDS-550C-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 5' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$131.0000 | Buy Now |
DISTI #
778-QDS-550C
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended 7/8 in, 5-pin Straight Female Connector, 15.2 m (49.86 ft) Yellow PVC Jacket, Nickel-Plated Brass Coupling Nut | 0 |
|
$131.0000 | Order Now |