Part Details for QDS-8100C by Banner Engineering Corp
Overview of QDS-8100C by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QDS-8100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5445
|
Newark | Mini 7/8-16 8-Pin Female Straight, Nickle Plated Brass Coupling Nut 20 Gauge, 30.5 M (100 Ft) Length, Wire Color By Pin # 1)Bn 2)Or/Bk 3)Or 4)Wh 5)Bk 6)Bk 7)Gn/Ye 8)Vi |Banner Engineering QDS-8100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.0000 | Buy Now |
DISTI #
2170-QDS-8100C-ND
|
DigiKey | CBL CIRC 8POS FMALE TO WIRE 100' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$438.0000 | Buy Now |
DISTI #
778-QDS-8100C
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset 1 in Single Ended, 8-Pin Straight Female Connector, 30.48 m (99.97 ft) in Length, Yellow PVC Jacket, Nickel-Plated Brass Nut | 0 |
|
$438.0000 | Order Now |
DISTI #
70709048
|
RS | CDS MN 8 F ST 31 GSF8x20 1 GN B 30.5 22.2 3.0 6.86, 73412 | Banner Engineering QDS-8100C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$438.0000 | RFQ |