Part Details for QDSM-441B by Broadcom Limited
Overview of QDSM-441B by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QDSM-441B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QDSM-441B
|
EBV Elektronik | Displays (Alt: QDSM-441B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | EBV - 6000 |
|
Buy Now |
Part Details for QDSM-441B
QDSM-441B CAD Models
QDSM-441B Part Data Attributes:
|
QDSM-441B
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
QDSM-441B
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Blue, 10mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin (Sn) |