Part Details for QEB363 by QT Optoelectronics
Overview of QEB363 by QT Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for QEB363
QEB363 CAD Models
QEB363 Part Data Attributes
|
QEB363
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QEB363
QT Optoelectronics
Infrared LED, 1.9mm, 1-Element, 940nm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.9 mm |
Alternate Parts for QEB363
This table gives cross-reference parts and alternative options found for QEB363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QEB363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QEB363 | Infrared LED, 2mm, 1-Element, 940nm, SUBMINIATURE, PLASTIC PACKAGE-2 | Fairchild Semiconductor Corporation | QEB363 vs QEB363 |