-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Subminiature Plastic Infrared Emitting Diode, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QEB363-ND
|
DigiKey | EMITTER IR 940NM 50MA AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1190 In Stock |
|
$0.1946 / $0.7200 | Buy Now |
DISTI #
QEB363
|
Avnet Americas | LED IrLED 940nm 2-Pin T-3/4 Bulk - Bulk (Alt: QEB363) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.1797 / $0.2145 | Buy Now |
DISTI #
512-QEB363
|
Mouser Electronics | Infrared Emitters - High Power T-3/4 I/R EMITTER RoHS: Compliant | 1363 |
|
$0.1940 / $0.7200 | Buy Now |
|
Future Electronics | 940 nm 24° Emission Angle SMT Clear Lens GaAs Plastic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1930 / $0.2150 | Buy Now |
|
Rochester Electronics | QEB363 - Infrared LED, 2mm, 940nm RoHS: Compliant Status: Active Min Qty: 1 | 1970 |
|
$0.1796 / $0.2113 | Buy Now |
DISTI #
QEB363
|
Avnet Americas | LED IrLED 940nm 2-Pin T-3/4 Bulk - Bulk (Alt: QEB363) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.1797 / $0.2145 | Buy Now |
DISTI #
QEB363
|
Avnet Americas | LED IrLED 940nm 2-Pin T-3/4 Bulk - Bulk (Alt: QEB363) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.1797 / $0.2145 | Buy Now |
DISTI #
QEB363
|
EBV Elektronik | LED IrLED 940nm 2-Pin T-3/4 Bulk (Alt: QEB363) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QEB363
onsemi
Buy Now
Datasheet
|
Compare Parts:
QEB363
onsemi
Subminiature Plastic Infrared Emitting Diode, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUBMINIATURE, PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 100CA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Viewing Angle | 24 deg |
This table gives cross-reference parts and alternative options found for QEB363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QEB363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QEB363 | Infrared LED, 1.9mm, 1-Element, 940nm, | QT Optoelectronics | QEB363 vs QEB363 |
QEB363 | Infrared LED, 2mm, 1-Element, 940nm, SUBMINIATURE, PLASTIC PACKAGE-2 | Fairchild Semiconductor Corporation | QEB363 vs QEB363 |