-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AlGaAs Infrared Emitting Diode, 250-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9308
|
Newark | Ir Emitter, 880Nm, T-1 3/4, Through Hole, Viewing Angle:16°, Diode Case Style:T-1 3/4 (5Mm), Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.7V, Rise Time:900Ns, Fall Time Tf:800Ns, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Onsemi QED123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1264 |
|
$0.1850 / $0.6470 | Buy Now |
DISTI #
31Y3727
|
Newark | Infrared Emitter, 100 Ma, 900 Ns, 800 Ns, 16 , 1.7 V, -40 C Rohs Compliant: Yes |Onsemi QED123 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 317 |
|
$0.2040 / $0.6660 | Buy Now |
DISTI #
QED123-ND
|
DigiKey | EMITTER IR 880NM 100MA RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
452 In Stock |
|
$0.1638 / $0.6100 | Buy Now |
DISTI #
QED123
|
Avnet Americas | LED IrLED 890nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: QED123) RoHS: Compliant Min Qty: 4250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1512 / $0.1804 | Buy Now |
DISTI #
72K9308
|
Avnet Americas | LED IrLED 890nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: 72K9308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 1264 Partner Stock |
|
$0.2250 / $0.6470 | Buy Now |
DISTI #
512-QED123
|
Mouser Electronics | Infrared Emitters - High Power 80mW/sr 1.7V IR LED RoHS: Compliant | 2750 |
|
$0.1750 / $0.6100 | Buy Now |
|
Future Electronics | QED123 - 890 nm 16° Clear Peach Tinted Infrared Light Emitting Diode - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 4250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.1630 / $0.1940 | Buy Now |
DISTI #
QED123
|
Avnet Americas | LED IrLED 890nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: QED123) RoHS: Compliant Min Qty: 4250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1512 / $0.1804 | Buy Now |
DISTI #
72K9308
|
Avnet Americas | LED IrLED 890nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: 72K9308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 1264 Partner Stock |
|
$0.2250 / $0.6470 | Buy Now |
DISTI #
QED123
|
TME | IR transmitter, 5mm, diffused,orange, 70mW, 16°, λp max: 890nm, THT Min Qty: 1 | 0 |
|
$0.2140 / $0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QED123
onsemi
Buy Now
Datasheet
|
Compare Parts:
QED123
onsemi
AlGaAs Infrared Emitting Diode, 250-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 100CC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e3 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 4.95 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Viewing Angle | 16 deg |
This table gives cross-reference parts and alternative options found for QED123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QED123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QED123 | Infrared LED, 5mm, 1-Element, 880nm, | QT Optoelectronics | QED123 vs QED123 |