-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AlGaAs Infrared Emitting Diode, 1200-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C0466
|
Newark | Lamp,ired,880Nm Peak Wavelength,10Mw Output Power,led-2B Rohs Compliant: Yes |Onsemi QED123A4R0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
QED123A4R0CT-ND
|
DigiKey | EMITTER IR 880NM 100MA RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6703 In Stock |
|
$0.1968 / $0.7300 | Buy Now |
DISTI #
QED123A4R0
|
Avnet Americas | LED IrLED 890nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: QED123A4R0) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2168 | Buy Now |
DISTI #
512-QED123A4R0
|
Mouser Electronics | Infrared Emitters - High Power infrared Lt Emitting Plastic RoHS: Compliant | 105854 |
|
$0.2100 / $0.6700 | Buy Now |
|
Future Electronics | 880 nm 16° Emission Angle Clear Peach Tinted AlGaAs Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1950 / $0.2150 | Buy Now |
DISTI #
QED123A4R0
|
Avnet Americas | LED IrLED 890nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: QED123A4R0) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2168 | Buy Now |
DISTI #
QED123A4R0
|
TME | IR transmitter, 5mm, diffused,violet, 200W, 16°, λp max: 890nm, THT Min Qty: 1 | 0 |
|
$0.2330 / $0.6410 | RFQ |
DISTI #
QED123A4R0
|
Avnet Americas | LED IrLED 890nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: QED123A4R0) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2168 | Buy Now |
DISTI #
QED123A4R0
|
Avnet Silica | LED IrLED 890nm 2-Pin T-1 3/4 T/R (Alt: QED123A4R0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
QED123A4R0
|
EBV Elektronik | LED IrLED 890nm 2-Pin T-1 3/4 T/R (Alt: QED123A4R0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QED123A4R0
onsemi
Buy Now
Datasheet
|
Compare Parts:
QED123A4R0
onsemi
AlGaAs Infrared Emitting Diode, 1200-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Viewing Angle | 24 deg |