Part Details for QED221 by Fairchild Semiconductor Corporation
Overview of QED221 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QED221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED IrLED 890nm 2-Pin T-1 3/4 Bulk RoHS: Compliant |
2250 In Stock |
|
$0.2850 / $0.9080 | Buy Now |
Part Details for QED221
QED221 CAD Models
QED221 Part Data Attributes
|
QED221
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QED221
Fairchild Semiconductor Corporation
Infrared LED, 4.95mm, 1-Element, 890nm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 4.95 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for QED221
This table gives cross-reference parts and alternative options found for QED221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QED221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QED221 | Infrared LED, 4.9mm, 1-Element, 880nm, | QT Optoelectronics | QED221 vs QED221 |