Part Details for QED222 by QT Optoelectronics
Overview of QED222 by QT Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QED222
QED222 CAD Models
QED222 Part Data Attributes
|
QED222
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QED222
QT Optoelectronics
Infrared LED, 4.9mm, 1-Element, 880nm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 4.9 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for QED222
This table gives cross-reference parts and alternative options found for QED222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QED222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QED222 | Infrared LED, 4.95mm, 1-Element, 890nm, PLASTIC PACKAGE-2 | Fairchild Semiconductor Corporation | QED222 vs QED222 |