Part Details for QED223 by Fairchild Semiconductor Corporation
Overview of QED223 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QED223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QED223 - Infrared LED, 4.95mm, 890nm RoHS: Compliant Status: Active Min Qty: 1 | 196 |
|
$0.3073 / $0.3615 | Buy Now |
|
Chip1Cloud | EMITTER IR 880NM 100MA RADIAL | 620 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for QED223
QED223 CAD Models
QED223 Part Data Attributes:
|
QED223
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QED223
Fairchild Semiconductor Corporation
AlGaAs Infrared Emitting Diode, T-1 3/4 , 5MM LED, 250/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TOPLOOKER | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | T-1 3/4 , 5MM LED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 4.95 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for QED223
This table gives cross-reference parts and alternative options found for QED223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QED223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QED223 | Infrared LED, 880nm, | QT Optoelectronics | QED223 vs QED223 |
QED223 | AlGaAs Infrared Emitting Diode, 250-BLKBG | onsemi | QED223 vs QED223 |