Part Details for QED233 by QT Optoelectronics
Overview of QED233 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for QED233
QED233 CAD Models
QED233 Part Data Attributes:
|
QED233
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QED233
QT Optoelectronics
Infrared LED, 4.9mm, 1-Element, 940nm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 4.9 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for QED233
This table gives cross-reference parts and alternative options found for QED233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QED233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QED233 | Infrared LED, 5mm, 1-Element, 940nm, PLASTIC PACKAGE-2 | Fairchild Semiconductor Corporation | QED233 vs QED233 |