-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs Infrared Emitting Diode, 250-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3728
|
Newark | Infrared Emitter, 100 Ma, 1 S, 1 S, 40 , 1.6 V, -40 C Rohs Compliant: Yes |Onsemi QED234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2601 |
|
$0.2550 / $0.7970 | Buy Now |
DISTI #
83C0469
|
Newark | Ir Emitter, 940Nm, T-1 3/4, Through Hole, Viewing Angle:40°, Diode Case Style:T-1 3/4 (5Mm), Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.6V, Rise Time:1Μs, Fall Time Tf:1Μs, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Onsemi QED234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1755 |
|
$0.2250 / $0.2660 | Buy Now |
DISTI #
QED234-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
28397 In Stock |
|
$0.1963 / $0.7300 | Buy Now |
DISTI #
QED234
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: QED234) RoHS: Compliant Min Qty: 3500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1812 / $0.2162 | Buy Now |
DISTI #
83C0469
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: 83C0469) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 1755 Partner Stock |
|
$0.2700 / $0.7740 | Buy Now |
DISTI #
512-QED234
|
Mouser Electronics | Infrared Emitters - High Power T-1 3/4 0.13MW IR RoHS: Compliant | 6399 |
|
$0.2090 / $0.7300 | Buy Now |
|
Future Electronics | 940 nm 40° Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2500Bag |
|
$0.1950 / $0.2350 | Buy Now |
|
Future Electronics | 940 nm 40° Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.1950 / $0.2250 | Buy Now |
DISTI #
QED234
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: QED234) RoHS: Compliant Min Qty: 3500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 18250 |
|
$0.1812 / $0.2162 | Buy Now |
DISTI #
QED234
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: QED234) RoHS: Compliant Min Qty: 3500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1812 / $0.2162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QED234
onsemi
Buy Now
Datasheet
|
Compare Parts:
QED234
onsemi
GaAs Infrared Emitting Diode, 250-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for QED234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QED234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QED234 | Infrared LED, 4.9mm, 1-Element, 940nm, | QT Optoelectronics | QED234 vs QED234 |