Part Details for QED501 by Quantum Storage Systems
Overview of QED501 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QED501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5433
|
Newark | Storage Drawer, Ps, 11.625"x3.75"x4.625", Enclosure Material:Polystyrene, External Height:4.625", External Width:3.75", External Depth:11.625", Product Range:- Rohs Compliant: Yes |Quantum Storage QED501 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |