Part Details for QED522 by Fairchild Semiconductor Corporation
Overview of QED522 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QED522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QED522-ND
|
DigiKey | INFRARED LED Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7056 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | Infrared LED, 4.675mm, 890nm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7056 |
|
$0.1257 / $0.1479 | Buy Now |
|
Chip1Cloud | EMITTER IR 880NM 100MA TO-46 | 9760 |
|
RFQ | |
|
New Advantage Corporation | LIGHT EMITING DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11401 |
|
$0.1000 / $0.1400 | Buy Now |
Part Details for QED522
QED522 CAD Models
QED522 Part Data Attributes:
|
QED522
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QED522
Fairchild Semiconductor Corporation
Infrared LED, 4.675mm, 1-Element, 890nm, PLASTIC, TO-46, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 4.675 mm |