Part Details for QEDB201Q391K1GV001E by Johanson Technology Inc
Overview of QEDB201Q391K1GV001E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for QEDB201Q391K1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4973
|
Newark | Hiq Mlcc 1111,390Pf,±10Percentage,200V Rohs Compliant: Yes |Johanson Technology QEDB201Q391K1GV001E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5390 / $0.7000 | Buy Now |
DISTI #
712-QEDB201Q391K1GV001ETR-ND
|
DigiKey | CAP CER 390PF 200V NP0 1111 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5642 | Buy Now |
Part Details for QEDB201Q391K1GV001E
QEDB201Q391K1GV001E CAD Models
QEDB201Q391K1GV001E Part Data Attributes:
|
QEDB201Q391K1GV001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QEDB201Q391K1GV001E
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | MATTE TIN OVER NICKEL |