Part Details for QEDB501Q101J1GV001E by Johanson Technology Inc
Overview of QEDB501Q101J1GV001E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for QEDB501Q101J1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4981
|
Newark | Hiq Mlcc 1111,100Pf,â±5Percentage,500V Rohs Compliant: Yes |Johanson Technology QEDB501Q101J1GV001E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 / $0.5470 | Buy Now |
DISTI #
712-QEDB501Q101J1GV001ECT-ND
|
DigiKey | CAP CER 100PF 500V C0G/NP0 1111 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8767 In Stock |
|
$0.3921 / $1.1700 | Buy Now |
Part Details for QEDB501Q101J1GV001E
QEDB501Q101J1GV001E CAD Models
QEDB501Q101J1GV001E Part Data Attributes
|
QEDB501Q101J1GV001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QEDB501Q101J1GV001E
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for QEDB501Q101J1GV001E
This table gives cross-reference parts and alternative options found for QEDB501Q101J1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QEDB501Q101J1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E101JT4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | QEDB501Q101J1GV001E vs 501S42E101JT4U |
501S42E101JT3S | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | QEDB501Q101J1GV001E vs 501S42E101JT3S |
501S42E101JT4E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | QEDB501Q101J1GV001E vs 501S42E101JT4E |
501S42E101JC6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1111, | Johanson Technology Inc | QEDB501Q101J1GV001E vs 501S42E101JC6E |
501S42E101JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | QEDB501Q101J1GV001E vs 501S42E101JV6Z |
501S42E101JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | QEDB501Q101J1GV001E vs 501S42E101JV4Z |
501S42E101JV3E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | QEDB501Q101J1GV001E vs 501S42E101JV3E |
501S42E101JV3Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0001 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | QEDB501Q101J1GV001E vs 501S42E101JV3Z |
501S42E101JV6E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | QEDB501Q101J1GV001E vs 501S42E101JV6E |
501S42E101JT6W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | QEDB501Q101J1GV001E vs 501S42E101JT6W |