Part Details for QEE122 by Fairchild Semiconductor Corporation
Overview of QEE122 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QEE122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QEE122 - Infrared LED, 1.65mm, 880nm RoHS: Compliant Status: Active Min Qty: 1 | 233 |
|
$0.2516 / $0.2960 | Buy Now |
|
ComSIT USA | PLASTIC INFRARED LIGHT EMITTING DIODE Infrared LED, 1.65mm, 1-Element, 880nm RoHS: Compliant | Europe - 500 |
|
RFQ |
Part Details for QEE122
QEE122 CAD Models
QEE122 Part Data Attributes
|
QEE122
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QEE122
Fairchild Semiconductor Corporation
Infrared LED, 1.65mm, 1-Element, 880nm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 1.65 mm | |
Terminal Finish | Matte Tin (Sn) |