-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AlGaAs Infrared Emitting Diode, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C0473
|
Newark | Ir Emitter 880Nm 1.65Mm Side Looking Though Hole, Viewing Angle:50°, Diode Case Style:Side Looking, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.7V, Rise Time:900Ns, Fall Time Tf:800Ns, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi QEE122 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.3400 | Buy Now |
DISTI #
QEE122-ND
|
DigiKey | EMITTER IR 880NM 50MA RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2665 / $0.9100 | Buy Now |
DISTI #
QEE122
|
Avnet Americas | LED IrLED 890nm 2-Pin Side Looker Bulk - Bulk (Alt: QEE122) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2517 / $0.3004 | Buy Now |
DISTI #
512-QEE122
|
Mouser Electronics | Infrared Emitters - High Power INFRARED DIODE RoHS: Compliant | 0 |
|
$0.2900 / $0.9000 | Order Now |
|
Future Electronics | EMITTER IR 880NM 50MA RADIAL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2700 / $0.3000 | Buy Now |
|
Quest Components | 13 |
|
$0.8120 / $1.0150 | Buy Now | |
|
Rochester Electronics | QEE122 - Infrared LED, 1.65mm, 880nm RoHS: Compliant Status: Active Min Qty: 1 | 48500 |
|
$0.2516 / $0.2960 | Buy Now |
DISTI #
QEE122
|
Avnet Americas | LED IrLED 890nm 2-Pin Side Looker Bulk - Bulk (Alt: QEE122) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2517 / $0.3004 | Buy Now |
DISTI #
QEE122
|
TME | IR transmitter, transparent, 9mW, 50°, λp max: 880nm, THT, 100mA Min Qty: 1 | 0 |
|
$0.3900 / $1.2350 | RFQ |
DISTI #
QEE122
|
Avnet Americas | LED IrLED 890nm 2-Pin Side Looker Bulk - Bulk (Alt: QEE122) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2517 / $0.3004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QEE122
onsemi
Buy Now
Datasheet
|
Compare Parts:
QEE122
onsemi
AlGaAs Infrared Emitting Diode, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 100CJ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.65 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for QEE122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QEE122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QEE122 | Infrared LED, 1.57mm, 1-Element, 880nm, | QT Optoelectronics | QEE122 vs QEE122 |