Part Details for QEF8-040-05.0-L-D-TR by Samtec Inc
Overview of QEF8-040-05.0-L-D-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QEF8-040-05.0-L-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QEF8-040-05.0-L-D-
|
Avnet Americas | Conn High Speed Edge Rate Socket Strip SKT 160 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QEF8-040-05.0-L-D-) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.2900 / $8.5900 | Buy Now |
DISTI #
000000000003232214
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.2900 / $8.5900 | Buy Now |
Part Details for QEF8-040-05.0-L-D-TR
QEF8-040-05.0-L-D-TR CAD Models
QEF8-040-05.0-L-D-TR Part Data Attributes
|
QEF8-040-05.0-L-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QEF8-040-05.0-L-D-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.305 inch | |
Body Depth | 0.206 inch | |
Body Length | 1.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for QEF8-040-05.0-L-D-TR
This table gives cross-reference parts and alternative options found for QEF8-040-05.0-L-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QEF8-040-05.0-L-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHSM-140-S-02-T-V | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | QEF8-040-05.0-L-D-TR vs SSHSM-140-S-02-T-V |
SSHR-240-S-06-GT | Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | QEF8-040-05.0-L-D-TR vs SSHR-240-S-06-GT |
SSHSM-140-S-02-GT-V | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | QEF8-040-05.0-L-D-TR vs SSHSM-140-S-02-GT-V |
SEAF-40-01-S-10-1-RA-GP-TR | Board Connector, 400 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QEF8-040-05.0-L-D-TR vs SEAF-40-01-S-10-1-RA-GP-TR |
SSHR-240-S-06-G | Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | QEF8-040-05.0-L-D-TR vs SSHR-240-S-06-G |
SSHR-240-S-06-H | Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | QEF8-040-05.0-L-D-TR vs SSHR-240-S-06-H |
SEAF-40-01-S-10-2-RA-K-TR | Board Connector, 400 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QEF8-040-05.0-L-D-TR vs SEAF-40-01-S-10-2-RA-K-TR |
2216-40-A-02 | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | QEF8-040-05.0-L-D-TR vs 2216-40-A-02 |
BF087-40-C-L-D | Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | QEF8-040-05.0-L-D-TR vs BF087-40-C-L-D |
BF087-40-A-L-D | Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | QEF8-040-05.0-L-D-TR vs BF087-40-A-L-D |