Part Details for QF0603G1A25T by AEM Inc
Overview of QF0603G1A25T by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF0603G1A25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7961
|
Newark | Automotive Fuse, Fast Act, 1.25A, 65Vdc Rohs Compliant: Yes |Aem QF0603G1A25T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.5480 / $0.8810 | Buy Now |
DISTI #
QF0603G1A25T
|
Avnet Americas | Fuse Chip 1.25A 65VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF0603G1A25T) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0379 / $0.0669 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0419 / $0.1033 | Buy Now |
DISTI #
QF0603G1A25T
|
Avnet Abacus | Fuse Chip 1.25A 65VDC Fast Acting 2-Pin Surface Mount T/R (Alt: QF0603G1A25T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |