Part Details for QF0603H1A00T by AEM Inc
Overview of QF0603H1A00T by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF0603H1A00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7972
|
Newark | Automotive Fuse, Slow Blow, 1A, 32Vdc Rohs Compliant: Yes |Aem QF0603H1A00T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3940 |
|
$0.6140 / $0.9780 | Buy Now |
DISTI #
QF0603H1A00T
|
Avnet Americas | Fuse Chip 1A 32VDC Slow Blow 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF0603H1A00T) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0417 / $0.0735 | Buy Now |
|
Onlinecomponents.com | Automotive SMD Fuse - Slow Blow - 1.00A - Max 32VDC - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0460 / $0.1133 | Buy Now |
DISTI #
QF0603H1A00T
|
Avnet Abacus | Fuse Chip 1A 32VDC Slow Blow 2-Pin Surface Mount T/R (Alt: QF0603H1A00T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |