Part Details for QF080.0015 by Pneumatic Components Limited (PCL)
Overview of QF080.0015 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF080.0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QF080.0015
|
TME | Compact cylinder, Piston diam: 80mm, Piston stroke: 15mm, 1÷10bar Min Qty: 1 | 0 |
|
$109.2700 / $125.7000 | RFQ |