Part Details for QF115A by Siemens
Overview of QF115A by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF115A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71297190
|
RS | Circuit Breaker QPF2 GFCI 5mA 1P 120V 15A 10KA | Siemens QF115A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 29 |
|
$78.1300 / $97.6600 | Buy Now |
|
Onlinecomponents.com | Ground Fault Circuit Breaker - Thermal Magnetic Trip - 1 Pole - 120/240 VAC - 15 A - 22 kA - Plug In Mounting. RoHS: Compliant | 0 |
|
$249.5300 / $268.8300 | Buy Now |