Part Details for QF115AH by Siemens
Overview of QF115AH by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF115AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71554811
|
RS | BREAKER 15A 1P 120V 22K QPHF2 GFCI 5MA | Siemens QF115AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$251.5300 / $279.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$499.3600 / $528.5400 | Buy Now |