Part Details for QF115AHH by Siemens
Overview of QF115AHH by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF115AHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71554812
|
RS | BRKR HQPF2 GFCI 5mA 1P 120V 15A 65KA | Siemens QF115AHH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$529.0700 / $556.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$980.1600 / $1,038.0800 | Buy Now |