Part Details for QF1206F7A00T by AEM Inc
Overview of QF1206F7A00T by AEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF1206F7A00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7992
|
Newark | Automotive Fuse, Fast Acting, 7A, 32Vdc Rohs Compliant: Yes |Aem QF1206F7A00T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2298 |
|
$0.1260 | Buy Now |
DISTI #
QF1206F7A00T
|
Avnet Americas | Fuse Chip 7A 32VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF1206F7A00T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1996 | Buy Now |
|
Onlinecomponents.com | Automotive SMD Fuse - Fast Acting - 7.00A - Max 32VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1356 / $0.3082 | Buy Now |
DISTI #
QF1206F7A00T
|
Avnet Americas | Fuse Chip 7A 32VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF1206F7A00T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1996 | Buy Now |
DISTI #
QF1206F7A00T
|
Avnet Abacus | Fuse Chip 7A 32VDC Fast Acting 2-Pin Surface Mount T/R (Alt: QF1206F7A00T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3701429
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, FAST ACTING, 7A, 32VDC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2298 |
|
$0.4377 | Buy Now |
DISTI #
3701429RL
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, FAST ACTING, 7A, 32VDC RoHS: Compliant Min Qty: 5 Container: Reel | 2298 |
|
$0.4377 | Buy Now |
DISTI #
3701429
|
Farnell | AUTOMOTIVE FUSE, FAST ACTING, 7A, 32VDC RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 2298 |
|
$0.1809 / $0.2682 | Buy Now |
DISTI #
3701429RL
|
Farnell | AUTOMOTIVE FUSE, FAST ACTING, 7A, 32VDC RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 1 Days Container: Reel | 2298 |
|
$0.1809 / $0.2570 | Buy Now |