There are no models available for this part yet.
Overview of QF1206H1A00T by AEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QF1206H1A00T by AEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ8010
|
Newark | Automotive Fuse, Slow Blow, 1A, 63Vdc Rohs Compliant: Yes |Aem QF1206H1A00T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.7800 / $1.2200 | Buy Now | |
DISTI #
QF1206H1A00T
|
Avnet Americas | Fuse Chip 1A 63VDC Slow Blow 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF1206H1A00T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1090 / $0.1910 | Buy Now | |
Onlinecomponents.com | Automotive SMD Fuse - Slow Blow - 1.00A - Max 63VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1282 / $0.2854 | Buy Now | ||
DISTI #
QF1206H1A00T
|
Avnet Abacus | Fuse Chip 1A 63VDC Slow Blow 2-Pin Surface Mount T/R (Alt: QF1206H1A00T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |