QF50AA60
Description: Power Bipolar Transistor, 50A I(C), 1-Element

Overview of QF50AA60 by Sanrex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for QF50AA60 by Sanrex Corporation

Part # Manufacturer Description Stock Price Buy
ComSIT USA Power Bipolar Transistor, 50A I(C), 1-Element RoHS: Not Compliant Stock EU - 10
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for QF50AA60 by Sanrex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QF50AA60 by Sanrex Corporation

QF50AA60
Sanrex Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SANSHA ELECTRIC MFG CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
50 A
DC Current Gain-Min (hFE)
75
Fall Time-Max (tf)
2000 ns
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
300 W
Rise Time-Max (tr)
1000 ns
VCEsat-Max
2 V
Want to compare parts?
  1. QF50AA60
    Sanrex Corporation
    Power Bipolar Transistor, 50A I(C), 1-Element
    VS

Related Parts for QF50AA60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QF50AA60 by Sanrex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QF50AA60 by Sanrex Corporation

Select Manufacturer
Which Manufacturer of QF50AA60 would you like to use for your alert(s)?
  • Please alert me when QF50AA60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QF50AA60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QF50AA60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QF50AA60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QF50AA60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QF50AA60 by Sanrex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: