Part Details for QF7.000-0280/06 by Vectron International
Overview of QF7.000-0280/06 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Communication and Networking
Automotive
Part Details for QF7.000-0280/06
QF7.000-0280/06 CAD Models
QF7.000-0280/06 Part Data Attributes
|
QF7.000-0280/06
Vectron International
Buy Now
Datasheet
|
Compare Parts:
QF7.000-0280/06
Vectron International
Crystal Filter, 1 Function(s), 7MHz, 1.4kHz BW(delta f)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 5 POLE | |
Band Width (+/- delta f) | 1.4 kHz | |
Center or Cutoff Frequency (fo/fc) | 7 MHz | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C |