Part Details for QFP5PN2EF4PXN by Radiall
Overview of QFP5PN2EF4PXN by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for QFP5PN2EF4PXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-QFP5PN2EF4PXN
|
Mouser Electronics | Rectangular MIL Spec Connectors QUICKFUSIO+ PLUG ACCESSORY THREAD WITH MALE ENVIRONMENTAL F4 4#LUXCIS ARINC 801 INSERT WITHOUT CONTACTS | 5 |
|
$51.7700 / $63.9600 | Buy Now |
Part Details for QFP5PN2EF4PXN
QFP5PN2EF4PXN CAD Models
QFP5PN2EF4PXN Part Data Attributes:
|
QFP5PN2EF4PXN
Radiall
Buy Now
Datasheet
|
Compare Parts:
QFP5PN2EF4PXN
Radiall
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.756 inch | |
Body Depth | 1.104 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |