Part Details for QFP5RN3EQ1SXA by Radiall
Overview of QFP5RN3EQ1SXA by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for QFP5RN3EQ1SXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFP5RN3EQ1SXA
|
Avnet Americas | Connector Rectangular Housing Receptacle 1 Position Socket Contact Straight - Bulk (Alt: QFP5RN3EQ1SXA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7520 / $66.4560 | Buy Now |
DISTI #
501-QFP5RN3EQ1SXA
|
Mouser Electronics | Rectangular MIL Spec Connectors QFP5RN3EQ1SXA | 0 |
|
$51.0700 / $63.3800 | Order Now |
DISTI #
QFP5RN3EQ1SXA
|
Avnet Americas | Connector Rectangular Housing Receptacle 1 Position Socket Contact Straight - Bulk (Alt: QFP5RN3EQ1SXA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7520 / $66.4560 | Buy Now |
Part Details for QFP5RN3EQ1SXA
QFP5RN3EQ1SXA CAD Models
QFP5RN3EQ1SXA Part Data Attributes:
|
QFP5RN3EQ1SXA
Radiall
Buy Now
Datasheet
|
Compare Parts:
QFP5RN3EQ1SXA
Radiall
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.846 inch | |
Body Depth | 1.234 inch | |
Body Length | 0.846 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |