Part Details for QFR0912VH by Delta Fan
Overview of QFR0912VH by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFR0912VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Ball Bearing 12V 0.4A 4.8W 4200RPM 74.78CFM 45dB Flange Mount RoHS: Compliant |
144 In Stock |
|
$5.4400 / $9.2800 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 12V 0.4A 4.8W 4200RPM 74.78CFM 45dB Flange Mount RoHS: Compliant |
144 In Stock |
|
$5.4400 / $9.2800 | Buy Now |