Filter Your Search
1 - 2 of 2 results
|
QFR0912VH-SP00
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 V | 600 mA | DC FAN | APPROVAL: VDE | 74.78 CFM | 70000 h | 49 dB | 8.62 mmH2O | 7.2 W | 4200 rpm | CE;CUL;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 92 mm | 110 g | 92 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant | |||
|
QFR0912VH
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 V | 600 mA | DC FAN | APPROVAL: VDE | 74.78 CFM | 70000 h | 49 dB | 8.62 mmH2O | 7.2 W | 4200 rpm | CE;CUL;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 92 mm | 110 g | 92 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics |