Part Details for QFS-026-01-L-D-RA-PC8 by Samtec Inc
Overview of QFS-026-01-L-D-RA-PC8 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS-026-01-L-D-RA-PC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-026-01-L-D-RA-PC8-ND
|
DigiKey | CONN RCPT 52POS R/A SMD GOLD Min Qty: 26 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.7800 | Buy Now |
DISTI #
QFS-026-01-L-D-RA-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 16Power/52Signal POS 0.635mm Solder RA Thru-Hole/SMD - Trays (Alt: QFS-026-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$15.3500 / $21.7100 | Buy Now |
DISTI #
200-QFS02601LDRAPC8
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.4100 / $21.7100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.1600 / $25.4200 | Buy Now |
DISTI #
QFS-026-01-L-D-RA-PC8
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 16Power/52Signal POS 0.635mm Solder RA Thru-Hole/SMD (Alt: QFS-026-01-L-D-RA-PC8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.1600 / $25.4200 | Buy Now |
DISTI #
5cd911dbcd7c1c4c3868ecb5
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$8.7800 / $21.7100 | Buy Now |
Part Details for QFS-026-01-L-D-RA-PC8
QFS-026-01-L-D-RA-PC8 CAD Models
QFS-026-01-L-D-RA-PC8 Part Data Attributes
|
QFS-026-01-L-D-RA-PC8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-026-01-L-D-RA-PC8
Samtec Inc
Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.649 inch | |
Body Length | 1.92 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S52P16 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .14 | |
Mounting Option 2 | GUIDE HOLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 4 A | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 68 |
Alternate Parts for QFS-026-01-L-D-RA-PC8
This table gives cross-reference parts and alternative options found for QFS-026-01-L-D-RA-PC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-026-01-L-D-RA-PC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFS-026-01-H-D-RA-PC8-TR | Board Connector | Samtec Inc | QFS-026-01-L-D-RA-PC8 vs QFS-026-01-H-D-RA-PC8-TR |
QFS-026-01-SL-D-RA-PC8-TR | Board Connector | Samtec Inc | QFS-026-01-L-D-RA-PC8 vs QFS-026-01-SL-D-RA-PC8-TR |
QFS-026-02-S-D-RA-PC8-TR | Board Connector | Samtec Inc | QFS-026-01-L-D-RA-PC8 vs QFS-026-02-S-D-RA-PC8-TR |
QFS-026-02-L-D-RA-PC8-TR | Board Connector | Samtec Inc | QFS-026-01-L-D-RA-PC8 vs QFS-026-02-L-D-RA-PC8-TR |
QFS-026-04.25-H-D-P-PC8 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QFS-026-01-L-D-RA-PC8 vs QFS-026-04.25-H-D-P-PC8 |
QFS-026-01-S-D-RA-PC8-TR | Board Connector | Samtec Inc | QFS-026-01-L-D-RA-PC8 vs QFS-026-01-S-D-RA-PC8-TR |
QFS-026-01-L-D-RA-PC8-TR | Board Connector | Samtec Inc | QFS-026-01-L-D-RA-PC8 vs QFS-026-01-L-D-RA-PC8-TR |