Part Details for QFS-026-04.25-L-D-RF1-TR by Samtec Inc
Overview of QFS-026-04.25-L-D-RF1-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for QFS-026-04.25-L-D-RF1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QFS-026-04.25-L-D-RF1-TRCT-ND
|
DigiKey | CONN RCPT 52POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$11.8000 / $16.9400 | Buy Now |
DISTI #
QFS-026-04.25-L-D-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 2Coaxial/52Signal POS Solder ST SMD/Thru-Hole T/R - Tape and Reel (Alt: QFS-026-04.25-L-D-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$12.5800 / $16.9400 | Buy Now |
DISTI #
200-FS0260425LDRF1TR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 158 |
|
$11.7600 / $16.9400 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.4600 / $16.9400 | Buy Now |
DISTI #
QFS-026-04.25-L-D-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 2Coaxial/52Signal POS Solder ST SMD/Thru-Hole T/R - Tape and Reel (Alt: QFS-026-04.25-L-D-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$12.5800 / $16.9400 | Buy Now |
DISTI #
QFS-026-04.25-L-D-RF1-TR
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 2Coaxial/52Signal POS Solder ST SMD/Thru-Hole T/R - Tape and Reel (Alt: QFS-026-04.25-L-D-RF1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.4600 / $16.9400 | Buy Now |
DISTI #
5cd911e4cd7c1c4c3868f74c
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$8.4600 / $16.9400 | Buy Now |
DISTI #
QFS-026-04.25-L-D-RF1-TR
|
Toby Electronics | QFS - Samtec 0.635mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$8.0418 / $16.8395 | Buy Now |
Part Details for QFS-026-04.25-L-D-RF1-TR
QFS-026-04.25-L-D-RF1-TR CAD Models
QFS-026-04.25-L-D-RF1-TR Part Data Attributes:
|
QFS-026-04.25-L-D-RF1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-026-04.25-L-D-RF1-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | 2 RF POSITIONS ARE AVAILABLE, Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.293 inch | |
Body Length | 1.403 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S52C2 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 54 |