Part Details for QFS-032-01-SL-D-DP-RA-K-TR by Samtec Inc
Overview of QFS-032-01-SL-D-DP-RA-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS-032-01-SL-D-DP-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-032-01-SL-D-DP-RA-K-TR-ND
|
DigiKey | CONN DIFF ARRAY RCPT 64P R/A SMD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7400 | Buy Now |
DISTI #
QFS-032-01-SL-D-DP
|
Avnet Americas | Conn Differential Pair SKT 64 POS 0.635mm Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: QFS-032-01-SL-D-DP) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$14.7400 / $20.6100 | Buy Now |
DISTI #
200-S03201SLDDPRAKTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.1500 / $14.7400 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.7600 / $20.6100 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.7600 / $20.6100 | Buy Now |
DISTI #
5cd91224cd7c1c4c38694010
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$8.7600 / $20.6100 | Buy Now |