Part Details for QFS-032-02-S-D-DP-RA by Samtec Inc
Overview of QFS-032-02-S-D-DP-RA by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS-032-02-S-D-DP-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-032-02-S-D-DP-RA-ND
|
DigiKey | CONN DIFF ARRAY RCPT 64P R/A SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QFS-032-02-S-D-DP-
|
Avnet Americas | Conn Stacking HDR 64 POS Solder RA SMD Tray - Bulk (Alt: QFS-032-02-S-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.3200 / $28.1400 | Buy Now |
DISTI #
000000000005213282
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.3200 / $28.1400 | Buy Now |
Part Details for QFS-032-02-S-D-DP-RA
QFS-032-02-S-D-DP-RA CAD Models
QFS-032-02-S-D-DP-RA Part Data Attributes
|
QFS-032-02-S-D-DP-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-032-02-S-D-DP-RA
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.649 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |
Alternate Parts for QFS-032-02-S-D-DP-RA
This table gives cross-reference parts and alternative options found for QFS-032-02-S-D-DP-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-032-02-S-D-DP-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFS-032-02-H-D-DP-RA-K | Board Connector | Samtec Inc | QFS-032-02-S-D-DP-RA vs QFS-032-02-H-D-DP-RA-K |
QFS-032-01-H-D-DP-RA-K | Board Connector | Samtec Inc | QFS-032-02-S-D-DP-RA vs QFS-032-01-H-D-DP-RA-K |
QFS-032-01-L-D-DP-RA-TR | Board Connector | Samtec Inc | QFS-032-02-S-D-DP-RA vs QFS-032-01-L-D-DP-RA-TR |
QFS-032-01-L-D-DP-RA-K | Board Connector | Samtec Inc | QFS-032-02-S-D-DP-RA vs QFS-032-01-L-D-DP-RA-K |
QFS-032-02-L-D-DP-RA-K | Board Connector | Samtec Inc | QFS-032-02-S-D-DP-RA vs QFS-032-02-L-D-DP-RA-K |